Part Details for DRM2-5-S5-S by CUI Inc
Results Overview of DRM2-5-S5-S by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRM2-5-S5-S Information
DRM2-5-S5-S by CUI Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DRM2-5-S5-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM9464
|
Newark | Dc-Dc Conv, 5V, 0.4A Rohs Compliant: Yes |Cui DRM2-5-S5-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$9.8000 / $14.7900 | Buy Now |
DISTI #
102-DRM2-5-S5-S-ND
|
DigiKey | DC-DC ISOLATED, 2W, 4.5~5.5 VDC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
50 In Stock |
|
$8.0140 / $9.2800 | Buy Now |
DISTI #
490-DRM2-5-S5-S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole dc-dc isolated, 2W, 4.5-5.5 Vdc input, 5 Vdc, 0.4 A | 90 |
|
$7.0300 / $9.9500 | Buy Now |
|
Future Electronics | 2W, 4.5~5.5 Vdc input, 5 Vdc, 0.4 A, single regulated output, SIP RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks Container: Tube |
0 Tube |
|
$6.8800 / $7.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7000 / $8.2700 | Buy Now |
DISTI #
000000000007249794
|
Sager | DC-DC ISOLATED, 2W, 4.5~5.5 VDC INPUT, 5 VDC, 0.4 A, SINGLE REGULATED OUTPUT, SIP Min Qty: 1 | 5 |
|
$6.6100 / $9.8000 | Buy Now |