Part Details for DRM1-24-S12-S by CUI Inc
Overview of DRM1-24-S12-S by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S12-3RLF | Amphenol Communications Solutions | 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 |
Price & Stock for DRM1-24-S12-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-DRM1-24-S12-S-ND
|
DigiKey | DC-DC ISOLATED, 1W, 21.6~26.4 VD Min Qty: 1 Lead time: 16 Weeks Container: Tube |
50 In Stock |
|
$6.2172 / $7.8100 | Buy Now |
DISTI #
490-DRM1-24-S12-S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole dc-dc isolated, 1W, 21.6-26.4 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP | 0 |
|
$6.0400 / $7.6800 | Order Now |
|
Future Electronics | 1W, 21.6~26.4 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$6.4700 / $6.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5800 / $6.8000 | Buy Now |