Part Details for DRIKITP230VAC 1CO LD/PB by Weidmüller Interface GmbH & Co. KG
Overview of DRIKITP230VAC 1CO LD/PB by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRIKITP230VAC 1CO LD/PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7364
|
Newark | Power Relay, Spdt, 10A, 250V, Din Rail, Contact Configuration:Spdt, Coil Voltage:230Vac, Contact Current:10A, Product Range:D-Series Dri, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Weidmuller DRIKITP230VAC 1CO LD/PB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$7.8800 / $11.4200 | Buy Now |
DISTI #
3573404
|
element14 Asia-Pacific | POWER RELAY, SPDT, 10A, 250V, DIN RAIL RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$15.4023 / $15.8891 | Buy Now |
DISTI #
3573404
|
Farnell | POWER RELAY, SPDT, 10A, 250V, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 0 Days Container: Each | 2 |
|
$17.6173 / $33.2355 | Buy Now |