Part Details for DRIKITP 230VAC 1CO LD by Weidmüller Interface GmbH & Co. KG
Overview of DRIKITP 230VAC 1CO LD by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRIKITP 230VAC 1CO LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7352
|
Newark | Power Relay, Spdt, 10A, 250V, Din Rail, Contact Configuration:Spdt, Coil Voltage:230Vac, Contact Current:10A, Product Range:D-Series Dri, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Weidmuller DRIKITP 230VAC 1CO LD Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.4300 / $10.2500 | Buy Now |
DISTI #
3573399
|
element14 Asia-Pacific | POWER RELAY, SPDT, 10A, 250V, DIN RAIL RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$13.4126 / $14.9758 | Buy Now |
DISTI #
3573399
|
Farnell | POWER RELAY, SPDT, 10A, 250V, DIN RAIL RoHS: Compliant Min Qty: 10 Lead time: 24 Weeks, 0 Days Container: Each | 0 |
|
$15.2097 / $27.1602 | Buy Now |