There are no models available for this part yet.
Overview of DRHF-A26P-NS-220 by Singatron Enterprises Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717HDA26PVFM | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight Soldercup, 26 Pin, Flash Gold, Fixed M3 Front Screwlock, Without Bracket, Without Boardlock | |
MDBRA26PEJN0 | Amphenol Communications Solutions | Rugged D-Sub, IP67, Input Output Connectors, 26 Position high density, PIN Type, Vertical PCB tails, Metric Thread | |
L717HDA26PD1CO4R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 26 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 4-40 Rear Insert, Ground Tab with 3.1mm Clear Hole, Without Boardlock |
CAD Models for DRHF-A26P-NS-220 by Singatron Enterprises Co
Part Data Attributes for DRHF-A26P-NS-220 by Singatron Enterprises Co
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SINGATRON ENTERPRISE CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
FERRITE FILTER, 0.350 FTPRINT
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.64 inch
|
Body Length
|
1.541 inch
|
Body/Shell Style
|
RECEPTACLE
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Filter Feature
|
YES
|
Insertion Force-Max
|
2.502 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLUE
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch
|
0.09 inch
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
STANDOFF
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
5u inch
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Terminal Length
|
0.13 inch
|
Terminal Pitch
|
2.286 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
26
|
Withdrawl Force-Min
|
1.112 N
|
Alternate Parts for DRHF-A26P-NS-220
This table gives cross-reference parts and alternative options found for DRHF-A26P-NS-220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRHF-A26P-NS-220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRHF-A26P-N-232 | D Type Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Singatron Enterprises Co | DRHF-A26P-NS-220 vs DRHF-A26P-N-232 |
DRHF-A26P-NJ-221 | D Type Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Singatron Enterprises Co | DRHF-A26P-NS-220 vs DRHF-A26P-NJ-221 |
DRHF-A26P-NJ-222 | D Type Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Singatron Enterprises Co | DRHF-A26P-NS-220 vs DRHF-A26P-NJ-222 |
DRHF-A26P-NJ-231 | D Type Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Singatron Enterprises Co | DRHF-A26P-NS-220 vs DRHF-A26P-NJ-231 |
DRHF-A26P-NS-231 | D Type Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Singatron Enterprises Co | DRHF-A26P-NS-220 vs DRHF-A26P-NS-231 |
DRHF-A26P-N-230 | D Type Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Singatron Enterprises Co | DRHF-A26P-NS-220 vs DRHF-A26P-N-230 |
DRHF-A26P-NJ-203 | D Type Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Singatron Enterprises Co | DRHF-A26P-NS-220 vs DRHF-A26P-NJ-203 |
DRHF-A26P-N-233 | D Type Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Singatron Enterprises Co | DRHF-A26P-NS-220 vs DRHF-A26P-N-233 |
DRHF-A26P-N-210 | D Type Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Singatron Enterprises Co | DRHF-A26P-NS-220 vs DRHF-A26P-N-210 |
DRHF-A26P-NS-230 | D Type Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Singatron Enterprises Co | DRHF-A26P-NS-220 vs DRHF-A26P-NS-230 |