Part Details for DRH3P60D18 by Crydom Inc
Overview of DRH3P60D18 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DRH3P60D18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9982
|
Newark | Contactor, 3P, 600Vac, 18A, Dinrail, Load Current:18A, Operating Voltage Max:600Vac, Control Voltage Max:32Vdc, Switching Mode:Zero Voltage Turn On, Contactor Mounting:Din Rail, Contactor Terminals:Screw, Operating Voltage Min:48Vac, rohs Compliant: Yes |Sensata/crydom DRH3P60D18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.9900 | Buy Now |
DISTI #
CC2276-ND
|
DigiKey | SSR CONTACTOR 3PH DIN MNT 600VAC Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$186.1804 / $204.8000 | Buy Now |
DISTI #
70955247
|
RS | SSR Contactor, 3-Phase, DIN Rail Mount, 600VAC/18A, 4-32VDC In, ZC, 3 Legs | Sensata - Crydom DRH3P60D18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$204.8000 | RFQ |
DISTI #
CRYDRH3P60D18
|
Heilind Electronics | Americas - 4 in Stock |
|
$170.1416 / $204.1699 | Buy Now | |
|
Onlinecomponents.com | Solid State Contactor - 4-32 VDC Control Voltage Range - 18 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Zero Voltage Turn-On - 3 Controlled Legs - Multicolor LED With Input Status And Alarm Indicator - DIN Rail Mounting. RoHS: Compliant |
23 On Order |
|
$174.5300 / $203.1500 | Buy Now |
DISTI #
DRH3P60D18
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 18A, 48÷600VAC, DRH, 3-phase Min Qty: 1 | 0 |
|
$172.5300 / $189.7800 | RFQ |
DISTI #
CRYDRH3P60D18
|
Interstate Connecting Components | 1 |
|
$170.1416 / $204.1699 | Buy Now | |
DISTI #
000000000005536541
|
Sager | Contactors - Solid State 18A 600VAC 4-32DC In ZC 3Leg 3phs DINRail Min Qty: 10 | 0 |
|
$166.0500 / $175.5400 | Buy Now |
|
Master Electronics | Solid State Contactor - 4-32 VDC Control Voltage Range - 18 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Zero Voltage Turn-On - 3 Controlled Legs - Multicolor LED With Input Status And Alarm Indicator - DIN Rail Mounting. RoHS: Compliant |
23 On Order |
|
$174.5300 / $203.1500 | Buy Now |
|
Neutron USA | SSR Contactor, 3-Phase, DIN Rail Mount, 600VAC/18A, 4-32VDC In, ZC, 3 Legs | 0 |
|
$476.7800 | Buy Now |