Part Details for DRGH895MB150 by SEI Stackpole Electronics Inc
Overview of DRGH895MB150 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for DRGH895MB150
DRGH895MB150 CAD Models
DRGH895MB150 Part Data Attributes
|
DRGH895MB150
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DRGH895MB150
SEI Stackpole Electronics Inc
General Purpose Inductor, 15uH, 20%,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Unshielded | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7.8 mm | |
Package Length | 9.5 mm | |
Package Style | DIP | |
Packing Method | Bulk | |
Rated Current-Max | 2.1 A | |
Shielded | NO | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 20% |