Datasheets
DRFR10H by:

Rotary Coded Switch, 10 Positions, Binary Coded Decimal, On-on, Circular, 0.1A, 5VDC, 5 PCB Hole Cnt, Solder Terminal, Rotary Screw Actuator, Through Hole-right Angle

Part Details for DRFR10H by NKK Switches

Overview of DRFR10H by NKK Switches

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DRFR10H

DRFR10H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DRFR10H Part Data Attributes

DRFR10H NKK Switches
Buy Now Datasheet
Compare Parts:
DRFR10H NKK Switches Rotary Coded Switch, 10 Positions, Binary Coded Decimal, On-on, Circular, 0.1A, 5VDC, 5 PCB Hole Cnt, Solder Terminal, Rotary Screw Actuator, Through Hole-right Angle
Part Life Cycle Code Obsolete
Ihs Manufacturer NKK SWITCHES CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.90.20
Actuator Color ORANGE
Actuator Length
Actuator Material POLYACETAL
Actuator Type ROTARY SCREW
Additional Feature ULTRASONICALLY WELDED CASE
Body Breadth 10.0076 mm
Body Height 10.7188 mm
Body Length or Diameter 10.0076 mm
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD
Contact Current(DC)-Max 0.1 A
Contact (DC) Max Rating R Load 0.1A@5VDC
Contact Function ON-ON
Contact Resistance 0.08 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max 5 V
Dielectric Withstand Volts 250VAC V
Electrical Life 20000 Cycle(s)
End Contact Material PHOSPHOR BRONZE
End Contact Plating GOLD OVER NICKEL
Housing Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Indexing Angle 360 deg
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mounting Feature THROUGH HOLE-RIGHT ANGLE
Number of Positions 10
Operating Temperature-Max 75 °C
Operating Temperature-Min -25 °C
PCB Hole Count 5
Sealing MOLDED
Surface Mount NO
Switch Action CIRCULAR
Switch Function BINARY CODED DECIMAL
Switch Type ROTARY CODED SWITCH
Terminal Finish GOLD/NICKEL
Terminal Length 0.13 inch
Terminal Material PHOSPHOR BRONZE
Termination Type SOLDER

DRFR10H Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DRFR10H by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DRFR10H by NKK Switches

Select Manufacturer
Which Manufacturer of DRFR10H would you like to use for your alert(s)?
  • Please alert me when DRFR10H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DRFR10H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DRFR10H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DRFR10H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DRFR10H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DRFR10H by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: