Part Details for DRF06 by Deltron / DEM Manufacturing
Overview of DRF06 by Deltron / DEM Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRF06
DRF06 CAD Models
DRF06 Part Data Attributes
|
DRF06
Deltron / DEM Manufacturing
Buy Now
Datasheet
|
Compare Parts:
DRF06
Deltron / DEM Manufacturing
Single Phase EMI Filter, 240V, 50/60HzHz,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DEM MANUFACTURING LTD | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 6.5 | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.01 | |
Approvals | UL; EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 73.6 mm | |
Leakage Current-Max | 0.75 mA | |
Length | 79.8 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 6 A | |
Rated Voltage | 240 V | |
Width | 22.4 mm |