Part Details for DRF-VAC-115VAC-650V-0/10 by Omega Engineering
Overview of DRF-VAC-115VAC-650V-0/10 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP65S03DWT-80#X0 | Renesas Electronics Corporation | IGBT 650V 30A Chip | |
RJP65S08DWA-00#W0 | Renesas Electronics Corporation | IGBT 650V 200A Wafer | |
RJP65S03DWS-80#W0 | Renesas Electronics Corporation | IGBT 650V 30A Sawn |
Price & Stock for DRF-VAC-115VAC-650V-0/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH3227
|
Newark | Signal Cond/Trans: Din Rail Signal Conditioners |Omega DRF-VAC-115VAC-650V-0/10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |