Part Details for DRF-TCK-230VAC-0/250C-4/20 by Omega Engineering
Results Overview of DRF-TCK-230VAC-0/250C-4/20 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRF-TCK-230VAC-0/250C-4/20 Information
DRF-TCK-230VAC-0/250C-4/20 by Omega Engineering is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61124-250CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), VTB, Type 123, 3.3V, 5mm s/o, Right Push Rod Eject, 9.5mm Eject Travel | |
10022253-250CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), VTB, Type 123, 3.3V, 5mm s/o, Right Push Rod Eject, 9.5mm Eject Travel | |
71240-250CALF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, D/D(136Pins), VTB, Type 123, 3.3V, 5mm s/o, Right Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for DRF-TCK-230VAC-0/250C-4/20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH3172
|
Newark | K Tc Signal Conditoner Ce |Omega DRF-TCK-230VAC-0/250C-4/20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$277.3300 | Buy Now |