Part Details for DRF-TCK-230VAC-0/150C-4/20 by Omega Engineering
Overview of DRF-TCK-230VAC-0/150C-4/20 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLA214230 | Amphenol Communications Solutions | FLA Receptacle NEMA ANSI C136.41, 3 Power, 2 Signal, 14AWG, 150C | |
FLA416230 | Amphenol Communications Solutions | FLA Receptacle NEMA ANSI C136.41, 3 Power, 4 Signal, 16AWG, 150C | |
FLAR016230 | Amphenol Communications Solutions | FLA Rotatable Receptacle NEMA ANSI C136.41, 3 Power, No Signal, 16AWG, 150C |
Price & Stock for DRF-TCK-230VAC-0/150C-4/20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH3170
|
Newark | K Tc Signal Conditoner Ce |Omega DRF-TCK-230VAC-0/150C-4/20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$277.3300 | Buy Now |