Part Details for DRF-48V240W1GBA by Delta Electronics Inc
Results Overview of DRF-48V240W1GBA by Delta Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRF-48V240W1GBA Information
DRF-48V240W1GBA by Delta Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DRF-48V240W1GBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM1995
|
Newark | Power Supply, Ac-Dc, 48V, 5A Rohs Compliant: Yes |DELTA ELECTRONICS GROUP DRF-48V240W1GBA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$149.3600 / $194.4800 | Buy Now |
DISTI #
48AK9984
|
Newark | Power Supply, Ac-Dc, 48V, 5A, Power Supply Applications:Ite & Laboratory, No. Of Outputs:1 Out... more RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.7800 / $130.9600 | Buy Now |
DISTI #
1145-DRF-48V240W1GBA-ND
|
DigiKey | AC/DC DIN RAIL 48V 240W COATED Min Qty: 1 Lead time: 32 Weeks Container: Box |
10 In Stock |
|
$86.9771 / $113.0800 | Buy Now |
DISTI #
108-DRF-48V240W1GBA
|
Mouser Electronics | DIN Rail Power Supplies DIN-Rail PS 240W / 48V (coated) RoHS: Compliant | 20 |
|
$88.4700 / $108.0400 | Buy Now |
DISTI #
74950787
|
RS | DIN RAIL POWER SUPPLY -240W / 48V (coated) | Delta Electronics DRF-48V240W1GBA RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$114.8800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 18 Package Multiple: 9 Lead time: 32 Weeks | 0 |
|
$85.0400 | Buy Now |
|
New Advantage Corporation | ACDC DIN rail PSU 1ph 240W 48V 5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5 |
|
$135.2600 / $146.1600 | Buy Now |
Part Details for DRF-48V240W1GBA
DRF-48V240W1GBA CAD Models
DRF-48V240W1GBA Part Data Attributes
|
DRF-48V240W1GBA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DRF-48V240W1GBA
Delta Electronics Inc
AC-DC Power Factor Correction Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-MXMA-X | |
Length | 116.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 55 V | |
Output Voltage-Min | 48 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.12726 Vrms | |
Screening Level | EN/IEC/UL 62368-1 | |
Seated Height-Max | 124.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 240 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.83 s | |
Width | 40 mm |