Part Details for DRF-48V120W1GBA by Delta Electronics Inc
Overview of DRF-48V120W1GBA by Delta Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRF-48V120W1GBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-DRF-48V120W1GBA-ND
|
DigiKey | AC/DC DIN RAIL 48V 120W COATED Min Qty: 1 Lead time: 32 Weeks Container: Box |
21 In Stock |
|
$72.2145 / $87.1600 | Buy Now |
DISTI #
108-DRF-48V120W1GBA
|
Mouser Electronics | DIN Rail Power Supplies DIN-Rail PS 120W / 48V (coated) RoHS: Compliant | 20 |
|
$69.2300 / $83.5600 | Buy Now |
DISTI #
V99:2348_27655829
|
Arrow Electronics | AC/DC Power Supply Single-OUT 48V 2.5A 120W Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2235 | Americas - 13 |
|
$66.3600 / $72.7500 | Buy Now |
DISTI #
74950784
|
RS | DIN RAIL POWER SUPPLY -120W / 48V (coated) | Delta Electronics DRF-48V120W1GBA RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$76.9400 / $83.6300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 26 Package Multiple: 13 Lead time: 32 Weeks | 0 |
|
$61.4100 | Buy Now |
DISTI #
83670846
|
Verical | AC/DC Power Supply Single-OUT 48V 2.5A 120W Min Qty: 1 Package Multiple: 1 Date Code: 2235 | Americas - 13 |
|
$66.3600 / $72.7500 | Buy Now |
|
Neutron USA | DIN Rail Power Supply, Input: 90-264Vac, Out: 120W 48VDC 2.5A, Adj Vout, Screw | 0 |
|
$205.5000 | Buy Now |
Part Details for DRF-48V120W1GBA
DRF-48V120W1GBA CAD Models
DRF-48V120W1GBA Part Data Attributes
|
DRF-48V120W1GBA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DRF-48V120W1GBA
Delta Electronics Inc
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |