Part Details for DRF-12V120W1GBA by Eltek
Overview of DRF-12V120W1GBA by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRF-12V120W1GBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRF-12V120W1GBA
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 10A 120W DIN Rail - Boxed Product (Development Kits) (Alt: DRF-12V120W1GBA) Min Qty: 13 Package Multiple: 13 Container: Box | 0 |
|
$61.1442 | Buy Now |
DISTI #
DRF-12V120W1GBA
|
Avnet Abacus | AC/DC Power Supply Single-OUT 12V 10A 120W DIN Rail (Alt: DRF-12V120W1GBA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 7 |
|
Buy Now |