-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH5919
|
Newark | Redundancy Module, 24Vdc, 20A, Din Rail Rohs Compliant: Yes |Mean Well DRDN20-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$31.8900 / $37.1800 | Buy Now |
DISTI #
1866-DRDN20-24-ND
|
DigiKey | REDUNDANCY MODULE 24VDC Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$25.5520 / $30.6000 | Buy Now |
DISTI #
DRDN20-24
|
Avnet Americas | DIN Rail Type Redundancy Module DIN Rail Mount - Boxed Product (Development Kits) (Alt: DRDN20-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$22.2000 / $25.1000 | Buy Now |
DISTI #
709-DRDN20-24
|
Mouser Electronics | DIN Rail Power Supplies 20A 24Vdc DIN Redundancy Module RoHS: Compliant | 110 |
|
$26.8000 / $30.6400 | Buy Now |
DISTI #
71868793
|
RS | Redundacy Module, DIN Rail, Power Supply Accessory, 20A, 24VDC | MEAN WELL DRDN20-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 27 |
|
$27.6900 / $31.8200 | Buy Now |
|
Future Electronics | DRDN Series 20 A 24 V DIN Rail Type Redundancy Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$25.1000 / $26.3600 | Buy Now |
|
Onlinecomponents.com | 24VDC 20A DIN Rail Redundancy Module - Supports 1+1 and N+1 system - 2 channels input and 1 output - DC OK RoHS: Compliant |
224 In Stock 51 Factory Stock |
|
$22.2000 / $25.1000 | Buy Now |
DISTI #
85917563
|
Verical | Module DC-DC 24VIN 1-OUT 20A 8-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2436 | Americas - 217 |
|
$27.8299 / $33.6961 | Buy Now |
DISTI #
DRDN20-24
|
TME | Module: redundancy, for DIN rail, 24VDC, 20A, 19÷29VDC, -40÷80°C Min Qty: 1 | 2 |
|
$22.2000 / $25.1000 | Buy Now |
DISTI #
000000000006070392
|
Sager | DIN Rail Power Supplies 20A 24Vdc DIN Redundancy Module Min Qty: 1 | 133 |
|
$22.2000 / $25.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRDN20-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DRDN20-24
Mean Well
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REDUNDANCY MODULE | |
Approvals | IEC, UL, EAC | |
Efficiency (Main Output) | 98% | |
Input Voltage-Max | 29 V | |
Input Voltage-Min | 19 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Length | 102 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OUTPUT OVER LOAD | |
Screening Level | IEC 62368-1 | |
Seated Height-Max | 125.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trim/Adjustable Output | NO | |
Width | 32 mm |