Part Details for DRD8880H22 by Dynex Semiconductor
Overview of DRD8880H22 by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for DRD8880H22
DRD8880H22 CAD Models
DRD8880H22 Part Data Attributes
|
DRD8880H22
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DRD8880H22
Dynex Semiconductor
Rectifier Diode, 1 Element, 11150A, 2200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DYNEX SEMICONDUCTOR LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
Non-rep Pk Forward Current-Max | 125000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 160 °C | |
Output Current-Max | 11150 A | |
Rep Pk Reverse Voltage-Max | 2200 V | |
Surface Mount | NO |