Part Details for DRD48D06R by Crydom Inc
Results Overview of DRD48D06R by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRD48D06R Information
DRD48D06R by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for DRD48D06R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6555
|
Newark | Ssr Relay Dual Din Rail Mount 18Mm 600Vac/6A |Sensata/crydom DRD48D06R RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$124.2900 | Buy Now |
DISTI #
2266-DRD48D06R-ND
|
DigiKey | SSR RELAY SPST-NO 6A 48-600V Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$116.0600 / $120.5300 | Buy Now |
DISTI #
DRD48D06R-ND
|
DigiKey | SSR RELAY SPST-NO 6A 48-600V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$119.5100 | Buy Now |
DISTI #
70130938
|
RS | RELAY, SOLID STATE,600VAC/6A,4-32VDCIN,18MM, DUAL DR | Sensata - Crydom DRD48D06R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$119.5100 | RFQ |
DISTI #
CRYDRD48D06R
|
Heilind Electronics | SSR RELAY, DUAL, DIN RAIL MOUN DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 6 A Maximum Load Current - 48-600 VAC Operating... more RoHS: Compliant |
9 Partner Stock |
|
$103.6200 / $136.3100 | Buy Now |
DISTI #
DRD48D06R
|
TME | Relay: solid state, 6A, Uswitch: 48÷600VAC, 1-phase,2-channels Min Qty: 1 | 0 |
|
$90.5800 / $99.6400 | RFQ |
DISTI #
000000000003427199
|
Sager | Solid State Relays - Industrial Mount 6A 600VAC Out, 4 to 32DC In 18mm Dual UL Min Qty: 1 | 0 |
|
$106.7300 / $116.1500 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 6 A Maximum Load Current - 48-600 VAC Operating... more RoHS: Compliant |
9 Partner Stock |
|
$103.6200 / $136.3100 | Buy Now |
|
Neutron USA | Solid State Relays - Industrial Mount 6A 600VAC Out, 4 to 32DC In 18mm Dual UL | 27 |
|
$269.5900 | Buy Now |
Part Details for DRD48D06R
DRD48D06R CAD Models
DRD48D06R Part Data Attributes
|
DRD48D06R
Crydom Inc
Buy Now
|
Compare Parts:
DRD48D06R
Crydom Inc
Select a part to compare: |
Samacsys Manufacturer | CRYDOM |