Part Details for DRD24D06 by Sensata Technologies
Overview of DRD24D06 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRD24D06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-DRD24D06
|
Mouser Electronics | Solid State Relays - Industrial Mount 6A 240VAC Out, 4 to 32DC In 18mm Dual UL RoHS: Compliant | 0 |
|
$90.1800 / $99.1900 | Order Now |
DISTI #
DRD24D06
|
TTI | Solid State Relays - Industrial Mount 6A 240VAC Out, 4 to 32DC In 18mm Dual UL Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$84.5200 / $92.7400 | Buy Now |