Part Details for DRD210UB093 by Murata Manufacturing Co Ltd
Overview of DRD210UB093 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRD210UB093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ |
Part Details for DRD210UB093
DRD210UB093 CAD Models
DRD210UB093 Part Data Attributes
|
DRD210UB093
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD210UB093
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 2540MHz Min, 2750MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 37 | |
Frequency Tolerance (MHz) | 0.1375 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 2750 MHz | |
Operating Frequency-Min | 2540 MHz | |
Physical Dimension | D21XH9.31 (mm) | |
Surface Mount | NO |