Part Details for DRD15-15 by Chinfa Electronics Ind Co Ltd
Overview of DRD15-15 by Chinfa Electronics Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DRD15-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRD15-15
|
TME | Converter: DC/DC, 15W, Uin: 9÷36VDC, Uout: 15VDC, Iout: 1A, IP20 Min Qty: 200 | 0 |
|
$27.3300 | RFQ |
Part Details for DRD15-15
DRD15-15 CAD Models
DRD15-15 Part Data Attributes
|
DRD15-15
Chinfa Electronics Ind Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD15-15
Chinfa Electronics Ind Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-4
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHINFA ELECTRONICS IND CO LTD | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |