Part Details for DRD10SETR04 by TE Connectivity
Overview of DRD10SETR04 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DRD10SETR04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC1461
|
Newark | Drd10Setr04=Rot Dip,10P, smt |Alcoswitch Te Connectivity DRD10SETR04 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 | Buy Now |
DISTI #
506-DRD10SETR04
|
Mouser Electronics | DIP Switches / SIP Switches SWITCH DIP FLUSH 10POS SMD | 0 |
|
$2.6900 | Order Now |
|
Onlinecomponents.com | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 2.54mm SMD T/R RoHS: Compliant | 0 |
|
$2.7300 / $8.0100 | Buy Now |
DISTI #
000000000002659350
|
Sager | DIP Switches / SIP Switches SWITCH DIP FLUSH 10POS SMD Min Qty: 500 | 0 |
|
$3.7700 | Buy Now |
|
Master Electronics | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 2.54mm SMD T/R RoHS: Compliant | 0 |
|
$2.7300 / $8.0100 | Buy Now |
Part Details for DRD10SETR04
DRD10SETR04 CAD Models
DRD10SETR04 Part Data Attributes
|
DRD10SETR04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRD10SETR04
TE Connectivity
SWITCH DIP FLUSH 10POS SMD
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Actuator Type | FLUSH TYPE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Number of Switch Sections | 10 | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | WIRE |