Part Details for DRD10RAE04 by TE Connectivity
Overview of DRD10RAE04 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRD10RAE04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3434
|
Newark | Switch, Rotary, 20V, No. Of Switch Positions:10 Position, No. Of Poles:1 Pole, Angle Of Throw:-, Contact Current Ac Max:-, Contact Voltage Ac Max:20V, Product Range:Dr Series, Illumination:Non Illuminated, Contact Current Dc Max:- Rohs Compliant: Yes |Alcoswitch Te Connectivity DRD10RAE04 Min Qty: 7650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 | Buy Now |
DISTI #
2266-DRD10RAE04-ND
|
DigiKey | Rotary Coded Switch, 10 Position Min Qty: 20 Container: Tube MARKETPLACE PRODUCT |
8564 In Stock |
|
$3.2900 / $3.5500 | Buy Now |
DISTI #
506-DRD10RAE04
|
Mouser Electronics | Coded Rotary Switches ROTARY DIP SWITCH FLUSH RoHS: Compliant | 174 |
|
$2.9100 / $5.4000 | Buy Now |
|
Onlinecomponents.com | Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole RoHS: Compliant |
9189 In Stock |
|
$2.9500 / $3.5700 | Buy Now |
DISTI #
65675163
|
Verical | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 8564 |
|
$3.0900 / $3.3300 | Buy Now |
DISTI #
69896379
|
Verical | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 45 Package Multiple: 45 Date Code: 1944 | Americas - 585 |
|
$3.8841 / $4.7285 | Buy Now |
DISTI #
1825008-2
|
TTI | Rotary Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 45 Container: Tube |
Americas - 1125 In Stock |
|
$2.9100 / $3.1700 | Buy Now |
DISTI #
000000000002146576
|
Sager | Coded Rotary Switches ROTARY DIP SWITCH FLUSH Min Qty: 45 | 0 |
|
$4.0700 | Buy Now |
|
Master Electronics | Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole RoHS: Compliant |
9189 In Stock |
|
$2.9500 / $3.5700 | Buy Now |
Part Details for DRD10RAE04
DRD10RAE04 CAD Models
DRD10RAE04 Part Data Attributes
|
DRD10RAE04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRD10RAE04
TE Connectivity
ROTARY CODED SWITCH-10POSITIONS, BINARY CODED DECIMAL, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | FLUSH TYPE | |
Body Breadth | 10 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 12 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |
Alternate Parts for DRD10RAE04
This table gives cross-reference parts and alternative options found for DRD10RAE04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRD10RAE04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94HCB10 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Extended Type Actuator, Through Hole-straight | Grayhill Inc | DRD10RAE04 vs 94HCB10 |
DRD10S | ROTARY SWITCH- | TE Connectivity | DRD10RAE04 vs DRD10S |
DRS10RA | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, Solder Terminal, Metal Shaft Actuator, Through Hole-straight | TE Connectivity | DRD10RAE04 vs DRS10RA |
DRD10SE | ROTARY SWITCH- | TE Connectivity | DRD10RAE04 vs DRD10SE |
DRD10CSETR | ROTARY SWITCH- | TE Connectivity | DRD10RAE04 vs DRD10CSETR |
ND3FR10P | 8mm Process Sealed SMT DIP Rotary Switch; Packaging: Tray; Poles: BCD; no positions: 10; Current Rating: 100mA; Voltage Rating: 5VDC; Actuator Type: Rotary for Tool; actuator level: Flush, Recessed; contact material: Beryllium Copper; contact finish: Gold; height above board: 0.220" (5.59mm); Mounting Type: Surface Mount; Termination Style: Gull Wing; pitch: 0.100" (2.54mm), Full; washable: Yes; Features: Epoxy Sealed Terminals; Rating: 0.1 | NKK Switches | DRD10RAE04 vs ND3FR10P |
1-1825008-4 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 20VDC, Solder Terminal, Wheel Actuator, Panel Mount | TE Connectivity | DRD10RAE04 vs 1-1825008-4 |
CRD10RM0AK | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-right Angle | ITT Interconnect Solutions | DRD10RAE04 vs CRD10RM0AK |
MRD10 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, Solder Terminal, Flush, Screwdriver/coin Type Actuator, Through Hole-straight | TE Connectivity | DRD10RAE04 vs MRD10 |
DRD10C | ROTARY CODED SWITCH- | TE Connectivity | DRD10RAE04 vs DRD10C |