Part Details for DRD10RAE by TE Connectivity
Overview of DRD10RAE by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRD10RAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC1460
|
Newark | Drd10Rae=New Part |Alcoswitch Te Connectivity DRD10RAE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$4.4700 / $6.4800 | Buy Now |
|
Onlinecomponents.com | Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole RoHS: Compliant |
106 Partner Stock |
|
$2.0500 / $2.6900 | Buy Now |
DISTI #
18777911
|
Verical | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VDC 0.4VA PC Pins 2.54mm Thru-Hole RoHS: Not Compliant Min Qty: 31 Package Multiple: 1 | Americas - 106 |
|
$2.0500 | Buy Now |
DISTI #
TE Connectivity DRD10RAE
|
PEI Genesis | Rotary Coded Switch | 306 |
|
Buy Now | |
|
Master Electronics | Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole RoHS: Compliant |
106 Partner Stock |
|
$2.0500 / $2.6900 | Buy Now |
Part Details for DRD10RAE
DRD10RAE CAD Models
DRD10RAE Part Data Attributes
|
DRD10RAE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRD10RAE
TE Connectivity
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, Solder Terminal, Flush Type Actuator, Through Hole-right Angle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Type | FLUSH TYPE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |
Alternate Parts for DRD10RAE
This table gives cross-reference parts and alternative options found for DRD10RAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRD10RAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94HCB10 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Extended Type Actuator, Through Hole-straight | Grayhill Inc | DRD10RAE vs 94HCB10 |
DRD10S | ROTARY SWITCH- | TE Connectivity | DRD10RAE vs DRD10S |
DRS10RA | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, Solder Terminal, Metal Shaft Actuator, Through Hole-straight | TE Connectivity | DRD10RAE vs DRS10RA |
DRD10SE | ROTARY SWITCH- | TE Connectivity | DRD10RAE vs DRD10SE |
DRD10CSETR | ROTARY SWITCH- | TE Connectivity | DRD10RAE vs DRD10CSETR |
ND3FR10P | 8mm Process Sealed SMT DIP Rotary Switch; Packaging: Tray; Poles: BCD; no positions: 10; Current Rating: 100mA; Voltage Rating: 5VDC; Actuator Type: Rotary for Tool; actuator level: Flush, Recessed; contact material: Beryllium Copper; contact finish: Gold; height above board: 0.220" (5.59mm); Mounting Type: Surface Mount; Termination Style: Gull Wing; pitch: 0.100" (2.54mm), Full; washable: Yes; Features: Epoxy Sealed Terminals; Rating: 0.1 | NKK Switches | DRD10RAE vs ND3FR10P |
1-1825008-4 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 20VDC, Solder Terminal, Wheel Actuator, Panel Mount | TE Connectivity | DRD10RAE vs 1-1825008-4 |
CRD10RM0AK | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-right Angle | ITT Interconnect Solutions | DRD10RAE vs CRD10RM0AK |
MRD10 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, Solder Terminal, Flush, Screwdriver/coin Type Actuator, Through Hole-straight | TE Connectivity | DRD10RAE vs MRD10 |
DRD10C | ROTARY CODED SWITCH- | TE Connectivity | DRD10RAE vs DRD10C |