Part Details for DRD10CSETR by TE Connectivity
Overview of DRD10CSETR by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRD10CSETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ROTARY SWITCH-10POSITIONS, BCD COMPLEMENT, LATCHED, 0.02A, 20VDC, SURFACE MOUNT-STRAIGHT | 163 |
|
$2.9250 / $6.7500 | Buy Now |
Part Details for DRD10CSETR
DRD10CSETR CAD Models
DRD10CSETR Part Data Attributes
|
DRD10CSETR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRD10CSETR
TE Connectivity
ROTARY SWITCH-
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Reach Compliance Code | unknown | |
Actuator Type | FLUSH TYPE | |
Body Breadth | 10 mm | |
Body Height | 6.02 mm | |
Body Length or Diameter | 10 mm | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 20000 Cycle(s) | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BCD COMPLEMENT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for DRD10CSETR
This table gives cross-reference parts and alternative options found for DRD10CSETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRD10CSETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94HCB10 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Extended Type Actuator, Through Hole-straight | Grayhill Inc | DRD10CSETR vs 94HCB10 |
DRD10S | ROTARY SWITCH- | TE Connectivity | DRD10CSETR vs DRD10S |
DRS10RA | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, Solder Terminal, Metal Shaft Actuator, Through Hole-straight | TE Connectivity | DRD10CSETR vs DRS10RA |
DRD10SE | ROTARY SWITCH- | TE Connectivity | DRD10CSETR vs DRD10SE |
ND3FR10P | 8mm Process Sealed SMT DIP Rotary Switch; Packaging: Tray; Poles: BCD; no positions: 10; Current Rating: 100mA; Voltage Rating: 5VDC; Actuator Type: Rotary for Tool; actuator level: Flush, Recessed; contact material: Beryllium Copper; contact finish: Gold; height above board: 0.220" (5.59mm); Mounting Type: Surface Mount; Termination Style: Gull Wing; pitch: 0.100" (2.54mm), Full; washable: Yes; Features: Epoxy Sealed Terminals; Rating: 0.1 | NKK Switches | DRD10CSETR vs ND3FR10P |
1-1825008-4 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 20VDC, Solder Terminal, Wheel Actuator, Panel Mount | TE Connectivity | DRD10CSETR vs 1-1825008-4 |
CRD10RM0AK | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-right Angle | ITT Interconnect Solutions | DRD10CSETR vs CRD10RM0AK |
MRD10 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, Solder Terminal, Flush, Screwdriver/coin Type Actuator, Through Hole-straight | TE Connectivity | DRD10CSETR vs MRD10 |
DRD10C | ROTARY CODED SWITCH- | TE Connectivity | DRD10CSETR vs DRD10C |
DRD10E | ROTARY SWITCH- | TE Connectivity | DRD10CSETR vs DRD10E |