Part Details for DRD10CE by TE Connectivity
Overview of DRD10CE by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRD10CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch DIP SP10T 10 Flush Slide 20VDC 0.4VA PC Pins 2.54mm Thru-Hole RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | 17 |
|
$4.6340 / $6.9510 | Buy Now |
Part Details for DRD10CE
DRD10CE CAD Models
DRD10CE Part Data Attributes
|
DRD10CE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRD10CE
TE Connectivity
ROTARY SWITCH-
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Reach Compliance Code | unknown | |
Actuator Type | FLUSH TYPE | |
Body Breadth | 10 mm | |
Body Height | 6.02 mm | |
Body Length or Diameter | 10 mm | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 20000 Cycle(s) | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BCD COMPLEMENT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for DRD10CE
This table gives cross-reference parts and alternative options found for DRD10CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRD10CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94HCB10 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Extended Type Actuator, Through Hole-straight | Grayhill Inc | DRD10CE vs 94HCB10 |
DRD10S | ROTARY SWITCH- | TE Connectivity | DRD10CE vs DRD10S |
DRS10RA | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, Solder Terminal, Metal Shaft Actuator, Through Hole-straight | TE Connectivity | DRD10CE vs DRS10RA |
DRD10SE | ROTARY SWITCH- | TE Connectivity | DRD10CE vs DRD10SE |
DRD10CSETR | ROTARY SWITCH- | TE Connectivity | DRD10CE vs DRD10CSETR |
ND3FR10P | 8mm Process Sealed SMT DIP Rotary Switch; Packaging: Tray; Poles: BCD; no positions: 10; Current Rating: 100mA; Voltage Rating: 5VDC; Actuator Type: Rotary for Tool; actuator level: Flush, Recessed; contact material: Beryllium Copper; contact finish: Gold; height above board: 0.220" (5.59mm); Mounting Type: Surface Mount; Termination Style: Gull Wing; pitch: 0.100" (2.54mm), Full; washable: Yes; Features: Epoxy Sealed Terminals; Rating: 0.1 | NKK Switches | DRD10CE vs ND3FR10P |
1-1825008-4 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 20VDC, Solder Terminal, Wheel Actuator, Panel Mount | TE Connectivity | DRD10CE vs 1-1825008-4 |
CRD10RM0AK | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-right Angle | ITT Interconnect Solutions | DRD10CE vs CRD10RM0AK |
MRD10 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, Solder Terminal, Flush, Screwdriver/coin Type Actuator, Through Hole-straight | TE Connectivity | DRD10CE vs MRD10 |
DRD10C | ROTARY CODED SWITCH- | TE Connectivity | DRD10CE vs DRD10C |