Part Details for DRD1010F58 by Dynex Semiconductor
Results Overview of DRD1010F58 by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRD1010F58 Information
DRD1010F58 by Dynex Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DRD1010F58
DRD1010F58 CAD Models
DRD1010F58 Part Data Attributes
|
DRD1010F58
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DRD1010F58
Dynex Semiconductor
Rectifier Diode, 1 Element, 1320A, 5800V V(RRM),
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DYNEX SEMICONDUCTOR LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.1 V | |
Non-rep Pk Forward Current-Max | 13500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 160 °C | |
Output Current-Max | 1320 A | |
Rep Pk Reverse Voltage-Max | 5800 V |