Part Details for DRD0990438U20B00T by Murata Manufacturing Co Ltd
Overview of DRD0990438U20B00T by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD0990438U20B00T
DRD0990438U20B00T CAD Models
DRD0990438U20B00T Part Data Attributes
|
DRD0990438U20B00T
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD0990438U20B00T
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 5400MHz Min, 5870MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 37.7 | |
Frequency Tolerance (MHz) | 0.5 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 5870 MHz | |
Operating Frequency-Min | 5400 MHz | |
Physical Dimension | D9.88XH4.38 (mm) | |
Surface Mount | NO |