Part Details for DRD0260115B00A00T by Murata Manufacturing Co Ltd
Overview of DRD0260115B00A00T by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRD0260115B00A00T
DRD0260115B00A00T CAD Models
DRD0260115B00A00T Part Data Attributes:
|
DRD0260115B00A00T
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DRD0260115B00A00T
Murata Manufacturing Co Ltd
Disc Type Dielectric Resonator, 23670MHz Min, 25940MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 27.9 | |
Frequency Tolerance (MHz) | 0.6485 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 25940 MHz | |
Operating Frequency-Min | 23670 MHz | |
Physical Dimension | D2.59XH1.15 (mm) | |
Surface Mount | NO |
Alternate Parts for DRD0260115B00A00T
This table gives cross-reference parts and alternative options found for DRD0260115B00A00T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRD0260115B00A00T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRD026BC012A | Disc Type Dielectric Resonator, 23670MHz Min, 25940MHz Max | Murata Manufacturing Co Ltd | DRD0260115B00A00T vs DRD026BC012A |