There are no models available for this part yet.
Overview of DRCP24-86PA by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DRCP24-86PA by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | REC, 86P, BLK, 12/20, A RoHS: Compliant | 0 |
|
$65.9900 / $138.2200 | Buy Now | ||
DISTI #
DRCP24-86PA
|
Avnet Abacus | (Alt: DRCP24-86PA) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | REC, 86P, BLK, 12/20, A RoHS: Compliant | 0 |
|
$65.9900 / $138.2200 | Buy Now |
CAD Models for DRCP24-86PA by TE Connectivity
Part Data Attributes for DRCP24-86PA by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
MALE
|
Design Use
|
POWER AND SIGNAL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Current
|
25 A
|
Rated Voltage
|
250 V
|
Rated Voltage(DC)
|
250 V
|