Part Details for DRC9152Z by Panasonic Electronic Components
Overview of DRC9152Z by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRC9152Z
DRC9152Z CAD Models
DRC9152Z Part Data Attributes
|
DRC9152Z
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DRC9152Z
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI3-F3-B, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.125 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for DRC9152Z
This table gives cross-reference parts and alternative options found for DRC9152Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRC9152Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UNR921VG | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SSMINI3-F3, 3 PIN | Panasonic Electronic Components | DRC9152Z vs UNR921VG |
UN9117 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SS-MINI PACKAGE-3 | Panasonic Electronic Components | DRC9152Z vs UN9117 |
UNR911EG | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SSMINI3-F3, 3 PIN | Panasonic Electronic Components | DRC9152Z vs UNR911EG |
DRC9115T | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI3-F3-B, 3 PIN | Panasonic Electronic Components | DRC9152Z vs DRC9115T |
DRA9144V | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI3-F3-B, 3 PIN | Panasonic Electronic Components | DRC9152Z vs DRA9144V |
UNR9117J | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-89, 3 PIN | Panasonic Electronic Components | DRC9152Z vs UNR9117J |
UNR9218G | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SSMINI3-F3, 3 PIN | Panasonic Electronic Components | DRC9152Z vs UNR9218G |
UNR9118J | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-89, 3 PIN | Panasonic Electronic Components | DRC9152Z vs UNR9118J |
DRC9144V | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI3-F3-B, 3 PIN | Panasonic Electronic Components | DRC9152Z vs DRC9144V |
DRA9143Y | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI3-F3-B, 3 PIN | Panasonic Electronic Components | DRC9152Z vs DRA9143Y |