Part Details for DRC9144T by Panasonic Electronic Components
Results Overview of DRC9144T by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRC9144T Information
DRC9144T by Panasonic Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for DRC9144T
DRC9144T CAD Models
DRC9144T Part Data Attributes
|
DRC9144T
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DRC9144T
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SSMINI3-F3-B, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.125 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DRC9144T
This table gives cross-reference parts and alternative options found for DRC9144T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRC9144T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMUN2114T1 | onsemi | Check for Price | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 318D-04, SC-59, 3 PIN, BIP General Purpose Small Signal | DRC9144T vs SMUN2114T1 |
DRC4114E | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, ROHS COMPLIANT, NS-B1-B, 3 PIN | DRC9144T vs DRC4114E |
MMUN2114LT1G | onsemi | $0.0435 | PNP Bipolar Digital Transistor (BRT), SOT-23 (TO-236) 3 LEAD, 3000-REEL | DRC9144T vs MMUN2114LT1G |
DRA9144E | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SSMINI3-F3-B, 3 PIN | DRC9144T vs DRA9144E |
MMUN2113LT3 | onsemi | Check for Price | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN, BIP General Purpose Small Signal | DRC9144T vs MMUN2113LT3 |
MUN2114 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, CASE 318D-03, SC-59, 3 PIN | DRC9144T vs MUN2114 |
DRA9114E | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SSMINI3-F3-B, 3 PIN | DRC9144T vs DRA9114E |
DTA123JKAT147 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | DRC9144T vs DTA123JKAT147 |
MUN2113T1G | onsemi | Check for Price | PNP Bipolar Digital Transistor (BRT), SC-59 3 LEAD, 3000-REEL | DRC9144T vs MUN2113T1G |
DRC9144E | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SSMINI3-F3-B, 3 PIN | DRC9144T vs DRC9144E |