Part Details for DRC60US05 by XP Power
Overview of DRC60US05 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRC60US05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6295
|
Newark | Power Supply, Ac-Dc, 5V, 6.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:33W, Output Voltage - Output 1:5V, Output Current - Output 1:6.5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power DRC60US05 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1470-DRC60US05-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 5V 33W Min Qty: 1 Lead time: 17 Weeks Container: Box |
11 In Stock |
|
$23.9400 | Buy Now |
DISTI #
72084184
|
RS | Power Supply, AC-DC, DIN Rail, 33W, 5V, 6.5A, 85-264V In, DRC60 Series | XP Power DRC60US05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 6 |
|
$25.6400 | Buy Now |
DISTI #
DRC60US05
|
TME | Power supply: switching, for DIN rail, 60W, 5VDC, 6.5A, 85÷264VAC Min Qty: 1 | 2 |
|
$22.8300 / $28.9400 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, DIN Rail, 33W, 5V, 6.5A, 85-264V In, DRC60 Series | 17 |
|
$59.9900 | Buy Now |
Part Details for DRC60US05
DRC60US05 CAD Models
DRC60US05 Part Data Attributes
|
DRC60US05
XP Power
Buy Now
Datasheet
|
Compare Parts:
DRC60US05
XP Power
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |