Part Details for DRC5102-252B by Natel Engineering Company
Overview of DRC5102-252B by Natel Engineering Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4252BCPZ-R7 | Analog Devices | 1000-2500MHz Frac-N PLL | |
ADF4252BCPZ | Analog Devices | 1000-2500MHz Frac-N PLL | |
ADF4252BCPZ-RL | Analog Devices | 000-2500MHz Frac-N PLL |
Part Details for DRC5102-252B
DRC5102-252B CAD Models
DRC5102-252B Part Data Attributes
|
DRC5102-252B
Natel Engineering Company
Buy Now
Datasheet
|
Compare Parts:
DRC5102-252B
Natel Engineering Company
Digital to Synchro or Resolver
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NATEL ENGINEERING CO INC | |
Part Package Code | DIP | |
Package Description | , DIP24/28,2.2 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 11.8 V | |
Angular Accuracy-Max | 2.6 arc min | |
Converter Type | DIGITAL TO SYNCHRO OR RESOLVER | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DIP24/28,2.2 | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Signal/Output Frequency | 3000 Hz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Tracking Rate-Max | 5 rps |