Part Details for DRC3P60B400 by Sensata Crydom
Overview of DRC3P60B400 by Sensata Crydom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRC3P60B400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70955196
|
RS | SSR Contactor, 3-Phase, DIN Rail Mount, 600VAC/4.8A, 120VAC In, NO Aux, ZC, 3L | Sensata - Crydom DRC3P60B400 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$121.2200 | RFQ |