Part Details for DRC3P48D420R by Crydom Inc
Overview of DRC3P48D420R by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRC3P48D420R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6537
|
Newark | Contactor, 18V-30V, Din Rail/Panel, Load Current:4.8A, Operating Voltage Max:530Vac, Control Voltage Max:30V, Switching Mode:Random Turn On, Contactor Mounting:Din Rail, Panel, Contactor Terminals:Screw, Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom DRC3P48D420R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$154.3300 / $167.3200 | Buy Now |
DISTI #
CC2519-ND
|
DigiKey | 480V 5A 24VAC/DC 2NO RN 3L Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10 In Stock |
|
$122.5908 / $134.8500 | Buy Now |
DISTI #
70335336
|
RS | Contactor, DM 3P 480V 7.6A 24VAC/DC 2NO RN 3L, DRC Series | Sensata - Crydom DRC3P48D420R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$128.4300 | RFQ |
DISTI #
CRYDRC3P48D420R
|
Heilind Electronics | SSR CONTACTOR, 3-PHASE, D IL MOUNT, 480VAC/7.6A, 24 | Americas - 11 in Stock |
|
$112.0293 / $134.4352 | Buy Now |
|
Onlinecomponents.com | Solid State Contactor - 18-30 VAC/DC Control Voltage Range - 4.8 A Maximum Load Current - 480 VAC Operating Voltage - Instantaneous Turn-On - 3 Controlled Legs - Solid State, 2 N.O. - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
2 Partner Stock |
|
$117.2200 / $129.8300 | Buy Now |
DISTI #
DRC3P48D420R
|
TME | Relay: solid state, 4.8A, Uswitch: 48÷480VAC, 3-phase, -30÷80°C Min Qty: 1 | 0 |
|
$105.9300 / $116.5200 | RFQ |
DISTI #
CRYDRC3P48D420R
|
Interstate Connecting Components | SSR CONTACTOR, 3-PHASE, D IL MOUNT, 480VAC/7.6A, 24 | 2 |
|
$112.0293 / $134.4352 | Buy Now |
DISTI #
000000000004952386
|
Sager | Contactors - Solid State 3P 480V 7.6A 24V/DC 2NO RN 3L Min Qty: 10 | 0 |
|
$109.3400 / $115.5900 | Buy Now |
DISTI #
C1S156600090979
|
Chip1Stop | Relay SSR 30V AC/DC-IN 530V AC-OUT 13-Pin RoHS: Compliant | 2 |
|
$197.0000 | Buy Now |
|
Master Electronics | Solid State Contactor - 18-30 VAC/DC Control Voltage Range - 4.8 A Maximum Load Current - 480 VAC Operating Voltage - Instantaneous Turn-On - 3 Controlled Legs - Solid State, 2 N.O. - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
2 Partner Stock |
|
$117.2200 / $129.8300 | Buy Now |