Part Details for DRC2144V by Panasonic Electronic Components
Overview of DRC2144V by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRC2144V
DRC2144V CAD Models
DRC2144V Part Data Attributes
|
DRC2144V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DRC2144V
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, MINI3-G3-B, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for DRC2144V
This table gives cross-reference parts and alternative options found for DRC2144V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRC2144V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3395 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, | SANYO Electric Co Ltd | DRC2144V vs 2SC3395 |
DRA9143E | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SSMINI3-F3-B, 3 PIN | Panasonic Electronic Components | DRC2144V vs DRA9143E |
BC856R | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | DRC2144V vs BC856R |
DMC56605 | Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI6-F3-B, 6 PIN | Panasonic Electronic Components | DRC2144V vs DMC56605 |
2SC1318S | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, TO-92-B1, 3 PIN | Panasonic Electronic Components | DRC2144V vs 2SC1318S |
DTC143XCAT116 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SST, 3 PIN | ROHM Semiconductor | DRC2144V vs DTC143XCAT116 |
MMBTA06L | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | DRC2144V vs MMBTA06L |
DTC114TKAT146 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN | ROHM Semiconductor | DRC2144V vs DTC114TKAT146 |
2SA1037KLNRT147 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SUPER MINIMOLD, SMT, SC-59A, 3 PIN | ROHM Semiconductor | DRC2144V vs 2SA1037KLNRT147 |
DTC143EKT147 | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, SMT, 3 PIN | ROHM Semiconductor | DRC2144V vs DTC143EKT147 |