Part Details for DRC2124E by Panasonic Electronic Components
Overview of DRC2124E by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DRC2124E
DRC2124E CAD Models
DRC2124E Part Data Attributes
|
DRC2124E
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DRC2124E
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, MINI3-G3-B, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DRC2124E
This table gives cross-reference parts and alternative options found for DRC2124E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRC2124E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC124EUAT107 | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | DRC2124E vs DTC124EUAT107 |
DTC124EUA | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, SOT-323, 3 PIN | Micro Commercial Components | DRC2124E vs DTC124EUA |
DTC124TUAT107 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | DRC2124E vs DTC124TUAT107 |
DTC124THT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-89, 3 PIN | ROHM Semiconductor | DRC2124E vs DTC124THT2L |
DTC124EHT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-89, 3 PIN | ROHM Semiconductor | DRC2124E vs DTC124EHT2L |
DTC124TKA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | DRC2124E vs DTC124TKA |
DTC124EUA | Small Signal Bipolar Transistor | Secos Corporation | DRC2124E vs DTC124EUA |
DTC124EUBTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, UMT3F, 3 PIN | ROHM Semiconductor | DRC2124E vs DTC124EUBTL |
DTC124EU3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DRC2124E vs DTC124EU3HZGT106 |
DTC124EKAP | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Micro Commercial Components | DRC2124E vs DTC124EKAP |