-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AA, HALOGEN FREE AND ROHS COMPLIANT, MINI3-G3-B, SC-59A, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W8846
|
Newark | 100Vdc, 15Uf, 40M Ohm 8X1646 |Panasonic DRC2113Z0L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.0970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRC2113Z0L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DRC2113Z0L
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AA, HALOGEN FREE AND ROHS COMPLIANT, MINI3-G3-B, SC-59A, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINI3-G3-B, SC-59A, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | BUILT IN BIAS RESISITANCE RATIO 10 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AA | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |