Part Details for DRC16-70SC-P013 by TE Connectivity
Results Overview of DRC16-70SC-P013 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRC16-70SC-P013 Information
DRC16-70SC-P013 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DRC16-70SC-P013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DRC16-70SC-P013-ND
|
DigiKey | PLG, 70P, BLK, N, SEAL BOND, C Min Qty: 1 Lead time: 12 Weeks Container: Box |
24 In Stock |
|
$30.8002 / $45.4700 | Buy Now |
DISTI #
571-DRC16-70SC-P013
|
Mouser Electronics | Automotive Connectors 70P PLUG ASM RoHS: Compliant | 97 |
|
$30.7400 / $45.4600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Box |
0 Box |
|
$32.7900 | Buy Now |
DISTI #
DCNDRC16-70SC-P013
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | PLG, 70P, BLK, N, SEAL BOND, C RoHS: Compliant | 0 |
|
$32.3600 / $51.0800 | Buy Now |
DISTI #
DCNDRC16-70SC-P013
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | PLG, 70P, BLK, N, SEAL BOND, C RoHS: Compliant | 0 |
|
$32.3600 / $51.0800 | Buy Now |
Part Details for DRC16-70SC-P013
DRC16-70SC-P013 CAD Models
DRC16-70SC-P013 Part Data Attributes
|
DRC16-70SC-P013
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRC16-70SC-P013
TE Connectivity
Combination Line Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POALRIZED | |
Body Breadth | 4.094 inch | |
Body Depth | 1.421 inch | |
Body Length | 1.643 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.216 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.49 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |