Part Details for DRC16-40SA by TE Connectivity
Overview of DRC16-40SA by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71091SEHX40SAMPLE | Renesas Electronics Corporation | 4.096V Radiation Hardened Ultra Low Noise, Precision Voltage Reference, , /Die Waffle Pack | |
7140SA100C | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7140SA20PF | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM |
Price & Stock for DRC16-40SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70230860
|
RS | Plug, Housing for Female Terminals, Contacts 40, Black, PPS GF, DRC Series | TE Connectivity DRC16-40SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 10 |
|
$48.0200 / $57.5100 | Buy Now |
Part Details for DRC16-40SA
DRC16-40SA CAD Models
DRC16-40SA Part Data Attributes
|
DRC16-40SA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRC16-40SA
TE Connectivity
40 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, CRIMP, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 |