Part Details for DRC16-24SD by TE Connectivity
Overview of DRC16-24SD by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD7172-4SDZ | Analog Devices | EVALUATION BOARD | |
524SDCGI8 | Renesas Electronics Corporation | Low Skew 1 to 4 Clock Buffer | |
524SDCGI | Renesas Electronics Corporation | Low Skew 1 to 4 Clock Buffer |
Price & Stock for DRC16-24SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DRC16-24SD
|
Mouser Electronics | Automotive Connectors 24P PLUG ASM RoHS: Compliant | 0 |
|
$17.0400 / $18.0300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 125 Package Multiple: 125 Lead time: 13 Weeks | 0 |
|
$15.3900 | Buy Now |
|
Onlinecomponents.com | PLG, 24P, BLK, N, D RoHS: Compliant | 0 |
|
$15.8000 / $40.8400 | Buy Now |
DISTI #
DRC16-24SD
|
Avnet Abacus | (Alt: DRC16-24SD) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PLG, 24P, BLK, N, D RoHS: Compliant | 0 |
|
$15.8000 / $40.8400 | Buy Now |
Part Details for DRC16-24SD
DRC16-24SD CAD Models
DRC16-24SD Part Data Attributes
|
DRC16-24SD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRC16-24SD
TE Connectivity
24 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, CRIMP, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.1 inch | |
Body Depth | 1.148 inch | |
Body Length | 1.6 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.216 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.49 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |