Part Details for DRC12-70PCE by TE Connectivity
Overview of DRC12-70PCE by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRC12-70PCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8232
|
Newark | Rec, 70P, Blk, E, Flange, C |Deutsch Te Connectivity DRC12-70PCE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.5700 / $89.7400 | Buy Now |
DISTI #
571-DRC12-70PCE
|
Mouser Electronics | Automotive Connectors 70P RECP ASM RoHS: Compliant | 23 |
|
$35.9100 / $44.5600 | Buy Now |
|
Onlinecomponents.com | Receptacle, Flanged, 70 Pin RoHS: Compliant | 0 |
|
$34.5200 / $85.3300 | Buy Now |
DISTI #
DRC12-70PCE
|
Avnet Abacus | (Alt: DRC12-70PCE) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
DRC12-70PCE
|
Avnet Abacus | (Alt: DRC12-70PCE) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Receptacle, Flanged, 70 Pin RoHS: Compliant | 0 |
|
$34.5200 / $85.3300 | Buy Now |
Part Details for DRC12-70PCE
DRC12-70PCE CAD Models
DRC12-70PCE Part Data Attributes
|
DRC12-70PCE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRC12-70PCE
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POALRIZED | |
Body Breadth | 4.993 inch | |
Body Depth | 2.32 inch | |
Body Length | 1.757 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.216 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.49 mm | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |