Part Details for DRC100US48 by XP Power
Results Overview of DRC100US48 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRC100US48 Information
DRC100US48 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DRC100US48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6289
|
Newark | Power Supply, Ac-Dc, 48V, 2.1A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Po... more RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1470-DRC100US48-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 101W Min Qty: 4 Lead time: 17 Weeks Container: Box | Limited Supply - Call |
|
$33.2900 | Buy Now |
DISTI #
72084192
|
RS | Power Supply, AC-DC, DIN Rail, 100W, 48V, 2.1A, 85-264V In, DRC100 Series | XP Power DRC100US48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 7 |
|
$26.2200 | Buy Now |
|
Onlinecomponents.com | POWER SUPPLY, AC-DC, 48V, 2.1A, Available until stocks are exhausted Alternative available RoHS: Compliant |
2 Partner Stock |
|
$50.5000 / $77.9100 | Buy Now |
DISTI #
DRC100US48
|
TME | Power supply: switching, for DIN rail, 100W, 48VDC, 2.1A, -30÷70°C Min Qty: 1 | 11 |
|
$33.3600 / $35.7500 | Buy Now |
Part Details for DRC100US48
DRC100US48 CAD Models
DRC100US48 Part Data Attributes
|
DRC100US48
XP Power
Buy Now
Datasheet
|
Compare Parts:
DRC100US48
XP Power
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |