-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40P RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-DRC10-40P-ND
|
DigiKey | 40P RECP ASM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
65 In Stock |
|
$25.8873 / $32.0400 | Buy Now |
DISTI #
571-DRC10-40P
|
Mouser Electronics | Automotive Connectors 40P RECP ASM RoHS: Compliant | 42 |
|
$27.7900 / $32.0300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 60 Package Multiple: 60 | 0 |
|
$24.9600 | Buy Now |
DISTI #
DCNDRC10-40P
|
Heilind Electronics | 40P RECP AS81 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HDR, 40P, BLK, ST, SDR CUP, SN/NI/CU | 0 |
|
$27.5800 / $74.0900 | Buy Now |
DISTI #
DCNDRC10-40P
|
Interstate Connecting Components | 40P RECP AS81 | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$25.0000 / $38.4600 | Buy Now |
|
Master Electronics | HDR, 40P, BLK, ST, SDR CUP, SN/NI/CU | 0 |
|
$27.5800 / $74.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRC10-40P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRC10-40P
TE Connectivity
40P RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 3.851 inch | |
Body Length | 0.855 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.45 mm | |
UL Flammability Code | 94V-0 |