-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40P RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-DRC10-40P-A004-ND
|
DigiKey | 40P RECP ASM Min Qty: 60 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.2815 | Buy Now |
DISTI #
571-DRC10-40P-A004
|
Mouser Electronics | Automotive Connectors 40P RECP ASM RoHS: Compliant | 0 |
|
$30.5200 / $39.3100 | Order Now |
|
Future Electronics | Automotive Connectors 40P RECP ASM RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 60Tray |
|
$52.1300 / $54.7400 | Buy Now |
DISTI #
DCNDRC10-40P-A004
|
Heilind Electronics | DRC10-40P-A004 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HDR, 40P, BLK, ST, PIN, SN/NI/CU | 0 |
|
$35.4100 / $66.1000 | Buy Now |
DISTI #
DCNDRC10-40P-A004
|
Interstate Connecting Components | DRC10-40P-A004 | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$22.5000 / $34.6200 | Buy Now |
|
Master Electronics | HDR, 40P, BLK, ST, PIN, SN/NI/CU | 0 |
|
$35.4100 / $66.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRC10-40P-A004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRC10-40P-A004
TE Connectivity
40P RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 3.851 inch | |
Body Depth | 0.895 inch | |
Body Length | 0.855 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.45 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |