Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
ME3220-273KLB |
Coilcraft Inc |
General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
|
PCH-27X-273KLT |
Coilcraft Inc |
General Purpose Inductor, 27uH, 10%, Ferrite-Core |
|
ME3220-273KLC |
Coilcraft Inc |
General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
595-DRC-V-273K-ND
|
DigiKey
|
FIXED IND 27MH 75MA 62OHM TH
Min Qty:
1
Lead time:
24 Weeks
Container:
Tray
|
447 In Stock
|
-
1
$1.4700
-
10
$1.1450
-
25
$1.0352
-
40
$0.9830
-
80
$0.9107
-
230
$0.8102
-
500
$0.7432
-
1,000
$0.6878
-
2,500
$0.6206
|
$0.6206 / $1.4700
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
625
$1.2480
-
1,250
$0.7680
-
1,875
$0.6080
-
2,500
$0.5960
|
$0.5960 / $1.2480
|
Buy Now
|
|
DISTI #
000000000007142334
|
Sager
|
Power Inductors - Leaded Radial Inductor with Leads, 27000uH, .075A
Min Qty:
2500
|
0
|
-
2,500
$0.6076
-
5,000
$0.6000
-
10,500
$0.5926
|
$0.5926 / $0.6076
|
Buy Now
|
Want to compare parts?
-
DRC-V-273K
Signal Transformer Inc
VS
-