Part Details for DRC-V-221K by Signal Transformer Inc
Results Overview of DRC-V-221K by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRC-V-221K Information
DRC-V-221K by Signal Transformer Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ221KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ221KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ221KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for DRC-V-221K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-DRC-V-221K-ND
|
DigiKey | FIXED IND 220UH 700MA 0.065OHM Min Qty: 1 Lead time: 24 Weeks Container: Tray |
1217 In Stock |
|
$0.3313 / $0.6400 | Buy Now |
|
Onlinecomponents.com | Inductor - 220uH - 0.7A - Q>20 - Radial - Through Hole RoHS: Compliant | 0 |
|
$0.3114 / $0.4540 | Buy Now |
DISTI #
000000000006387320
|
Sager | RF Inductors - Leaded Radial Inductor with Leads, 220uH, 0.7A, Q>20 Min Qty: 2500 | 0 |
|
$0.2840 / $0.3108 | Buy Now |