There are no models available for this part yet.
Overview of DRC-12V10W1AZ by Delta Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA2029D1YZFT | Texas Instruments | 3-W Mono Class-D Amplifier With Smart Gain AGC/DRC 9-DSBGA -40 to 85 | |
TPA2029D1YZFR | Texas Instruments | 3-W Mono Class-D Amplifier With Smart Gain AGC/DRC 9-DSBGA -40 to 85 | |
TPA2018D1YZFR | Texas Instruments | 3-W Mono Class-D Audio Amplifier with SmartGain™ AGC/DRC 9-DSBGA -40 to 85 |
Price & Stock for DRC-12V10W1AZ by Delta Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AH7001
|
Newark | Power Supply, Ac-Dc, 12V, 0.83A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:9.96W, Output Voltage - Output 1:12V, Output Current - Output 1:830Ma, Output Voltage - Output 2:-, Output Current - Output 2:-Rohs Compliant: Yes |Delta Electronics/power DRC-12V10W1AZ RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3400 / $19.0100 | Buy Now | |
DISTI #
09AK2052
|
Newark | Ac-Dc Regulated Power Supply Module |Delta Electronics/power DRC-12V10W1AZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8100 / $23.1100 | Buy Now |