-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GQM2195G2E101JB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
TF5040-602MLB | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
TF5040-602MLD | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-DRC-0406-101J-UL-ND
|
DigiKey | RADIAL INDUCTOR WITH LEADS, 100. Min Qty: 1 Lead time: 24 Weeks Container: Bag |
500 In Stock |
|
$0.2636 / $0.6400 | Buy Now |
|
Onlinecomponents.com | Radial Inductor with Leads - 100.0µH - 0.400A RoHS: Compliant | 0 |
|
$0.2234 / $0.6120 | Buy Now |
DISTI #
000000000007180544
|
Sager | Radial Inductor with Leads Min Qty: 20000 | 0 |
|
$0.2222 / $0.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy